Skip to content

SKF 22210 E

Spherical Roller Bearing, Large Size

Mfr. Part #: 22210 E / RS Stock #: 73222658

SKF

SKF 22210 E

Mfr. Part #: 22210 E
RS Stock #: 73222658

Description

Spherical Roller Bearing, Large Size

In Stock:

1

Price

Qty.

Standard Price

1

$210.57

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Spherical Roller
Bore Diameter
50 mm
Bore Type
Cylindrical
Inner Diameter
50 mm
Internal Clearance
CN
Material
Bearing Steel
Outer Diameter
90.000000 mm
Overall Width
23 mm
Series
UPC Code
7316571905150