Skip to content

SKF 308 TN9/C3

Deep Groove Ball Bearing, Matched bearing pairs, Stainless Steel

Mfr. Part #: 308 TN9/C3 / RS Stock #: 73205959

SKF

SKF 308 TN9/C3

Mfr. Part #: 308 TN9/C3
RS Stock #: 73205959

Description

Deep Groove Ball Bearing, Matched bearing pairs, Stainless Steel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$94.41

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Type
Cylindrical
Closure Type
None
Inner Diameter
40 mm
Internal Clearance
C3
Number of Rows
1
Outer Diameter
90.000000 mm
Overall Width
23 mm
Series
Static Load Rating
35.99 kN
UPC Code
7316570314502