Skip to content

SKF 6208 JEM

Deep Groove Ball Bearing

Mfr. Part #: 6208 JEM / RS Stock #: 73220232

SKF

SKF 6208 JEM

Mfr. Part #: 6208 JEM
RS Stock #: 73220232

Description

Deep Groove Ball Bearing

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$54.70

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Deep Groove Ball
Bore Type
Cylindrical
Closure Type
Open
Inner Diameter
40 mm
Internal Clearance
C3
Material
Bearing Steel
Number of Rows
1
Outer Diameter
80.000000 mm
Overall Width
18 mm
Series
Static Load Rating
19 kN
UPC Code
7316576681134