Skip to content

SKF PHE FRC150RSB

FRC COUPLING HUB

Mfr. Part #: PHE FRC150RSB / RS Stock #: 73239659

SKF

SKF PHE FRC150RSB

Mfr. Part #: PHE FRC150RSB
RS Stock #: 73239659

Description

FRC COUPLING HUB

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$43.67

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
150 mm
Material
Cast Iron
Outer Diameter
115.000000 mm
Series
Type
FRC Coupling
UPC Code
7316572622292