Skip to content

SloanLED 240-284

Panel Mount Indicator LED 0.25" Snap-Fit Amber 28V Fixed Lamp 240 Series

Mfr. Part #: 240-284 / RS Stock #: 70015791

SloanLED

SloanLED 240-284

Mfr. Part #: 240-284
RS Stock #: 70015791

Description

Panel Mount Indicator LED 0.25" Snap-Fit Amber 28V Fixed Lamp 240 Series

In Stock:

30

Price

Qty.

Standard Price

1

$11.08

5

$10.75

10

$10.19

100

$9.42

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange
Current Rating
20 A
Forward Current
20 mA
Housing Material
Nylon
Lamp Type
LED
Mounting Hole Diameter
0.25 in
Mounting Hole Size
0.25 in in ; 6.4 mm in
Operating Voltage
28 V
Package Type
T-1-3/4
Panel Thickness
18 in.
Product Header
Panel Mount Non-Relampable Diffused LED Indicator
Series
Supply Voltage
24 VDC
Termination
Lead Wires
Type
Non-Relampable
Voltage Rating
24 V

Overview

LED Indicator Panel Mount, Amber Color, T-1 3/4 Package

Panel-mount LED light. - Mounting Hole Dia.: 0.250" (6.35 mm). Rugged, black nylon body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
Mounting hole diameter 0.250". Rating voltage 24 VDC. Panel thickness 1/8".