Skip to content

SloanLED 460-287

Lamp, LED, S-8, D.C. Bayonet, White, 28V, 25mA, 1200mcd, 45deg

Mfr. Part #: 460-287 / RS Stock #: 70015760

SloanLED

SloanLED 460-287

Mfr. Part #: 460-287
RS Stock #: 70015760

Description

Lamp, LED, S-8, D.C. Bayonet, White, 28V, 25mA, 1200mcd, 45deg

In Stock:

7

Price

Qty.

Standard Price

1

$74.74

5

$72.50

10

$68.77

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
BA15D
Better World Product
No
Bulb Type
S8
Color
White
Color Emitted
White
Current Rating
25 mA
Lamp Life
Long Life Hour(s)
Luminous Intensity
1200.00 mcd
Package Type
T-3-1/4
Product Header
S-8 Model 460 Machine Signal Stack Light
Series
Type
LED
Viewing Angle
45 °
Voltage Rating
28 V

Overview

Bayonet base LED stack light. 360 degree viewing angle. All models are dual polarity which accomodates positive center, negative center and AC applications.
Features
  • Low power consumption
  • Long life
  • Double contact bayonet base
  • Versitile applications