Skip to content

SloanLED SL905BCE

Led High Performance 5Mm Round Ultra Bright Blue Clear Lens

Mfr. Part #: SL905BCE / RS Stock #: 70015942

SloanLED

SloanLED SL905BCE

Mfr. Part #: SL905BCE
RS Stock #: 70015942

Description

Led High Performance 5Mm Round Ultra Bright Blue Clear Lens

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.43

5

$2.24

10

$2.14

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
5 mm
Color
Blue
Color Emitted
Blue
Diameter
5 mm
Forward Current
30 mA
Forward Voltage
3.8 mV
Lens Color
Clear
Lens Finish
Transparent
Lens Shape
Round
Luminous Intensity
400.00 mcd
Mounting Type
Through Hole
Package Type
T-1-3/4 (5 mm)
Peak Wavelength
430 nm
Power Dissipation
120 mW
Product Header
Ultra Bright LED Indicator
Series
Technology
GaN/SiC
View
Top
Viewing Angle
20 °

Overview

Ultra Bright LED, Blue Color, 400 mcd Luminous Intensity, 5 mm Diameter
  • Forward current is 30 mA ?Peak wavelength is 430 nm
    Power dissipation is 120 mW, forward voltage is 3.8 V (Typ.).