Skip to content

SMC Corporation AS4000-02

AS Series Speed Controller, Rc 1/4 Inlet Port x Rc 1/4 Outlet Port

Mfr. Part #: AS4000-02 / RS Stock #: 70313819

SMC Corporation

SMC Corporation AS4000-02

Mfr. Part #: AS4000-02
RS Stock #: 70313819

Description

AS Series Speed Controller, Rc 1/4 Inlet Port x Rc 1/4 Outlet Port

In Stock:

7

Price

Qty.

Standard Price

1

$11.30

Additional Inventory

Can ship in 10 days:

80

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
Type
Speed Controller

Overview

Lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as standard as well as simplified mounting. Thread sizes range from M3 to 2 and are available in both inch (NPT) and metric R/Rc(PT),Speed controller standard in-line style,Body sizes: M3, M5, 1/8, 1/4, 3/8, 1/2,Port sizes: M3, M5, 01, 02, 03, 04