Skip to content

SMC Corporation AS4201F-U04-11

Flow Control/Speed Control, unifit, 1/2", airline

Mfr. Part #: AS4201F-U04-11 / RS Stock #: 70605776

SMC Corporation

SMC Corporation AS4201F-U04-11

Mfr. Part #: AS4201F-U04-11
RS Stock #: 70605776

Description

Flow Control/Speed Control, unifit, 1/2", airline

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$30.00

Additional Inventory

Can ship in 10 days:

60

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Speed Controller

Overview

Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.