Skip to content

SMC Corporation ISE20A-T-N01-J

Pressure Switch, Air, 1/8" NPT, PNP, 12 VDC 24 VDC, IP40, LCD, ISE20A Series

Mfr. Part #: ISE20A-T-N01-J / RS Stock #: 72267707

SMC Corporation

SMC Corporation ISE20A-T-N01-J

Mfr. Part #: ISE20A-T-N01-J
RS Stock #: 72267707

Description

Pressure Switch, Air, 1/8" NPT, PNP, 12 VDC 24 VDC, IP40, LCD, ISE20A Series

In Stock:

1

Price

Qty.

Standard Price

1

$87.88

Additional Inventory

Can ship in 10 days:

319

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
-0.105 to 1.050 MPa
Current Rating
0.08 A
Display Type
LCD
Enclosure Rating
IP40
Operating Fluid
Air ; Non-Corrosive Gas ; Non-Flammable Gas
Operating Pressure
-0.1 to 1 MPa
Output Type
PNP Open Collector, 2 Outputs + Analog Voltage
Port Size
0.125 NPT
Primary Type
Pressure Switch
Series
Standards
UL/CSA (E216656) ; CE Marking
Voltage Rating
12 V ; 24 V