Skip to content

SMC Corporation IT2041-N32

Electro-Pneumatic Regulator, 1/4" NPT, 0.71 to 100Psi out, 0to10V input, M5 exh

Mfr. Part #: IT2041-N32 / RS Stock #: 70072884

SMC Corporation

SMC Corporation IT2041-N32

Mfr. Part #: IT2041-N32
RS Stock #: 70072884

Description

Electro-Pneumatic Regulator, 1/4" NPT, 0.71 to 100Psi out, 0to10V input, M5 exh

In Stock:

4

Price

Qty.

Standard Price

1

$342.13

Additional Inventory

Can ship in 10 days:

60

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
0 to 50 °C
Gauge Port Size
0.125 in
Operating Pressure
0.71 to 100 PSI
Port Size
0.25 in
Series
Termination
Wires through conduit entry
Thread Type
NPT

Overview

Electro-pneumatic regulator series IT has a variation for each output flow rate. In addition to the existing conduit entry, a DIN connector is available. A dedicated exhaust port (M5) is installed to remove air from the nozzle. The IT series comes with monitor signal output and shock/ vibration resistance.