Skip to content

SMC Corporation KQ2H03-00A

One-Touch Fitting, 5/32 in. Tube Size, KQ2 Series

Mfr. Part #: KQ2H03-00A / RS Stock #: 70245214

SMC Corporation

SMC Corporation KQ2H03-00A

Mfr. Part #: KQ2H03-00A
RS Stock #: 70245214

Description

One-Touch Fitting, 5/32 in. Tube Size, KQ2 Series

In Stock:

177

Price

Qty.

Standard Price

1

$2.45

Additional Inventory

Can ship in 10 days:

38870

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Push In-Pneumatic Straight Tube-To-Tube Adapter
Gasket Material
PVC
Gender
Male
Hole Diameter
3 mm (Min.) in
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Nut Size
22.23 mm (Hex.) in
Operating Fluid
Water ; Air
Operating Pressure
1 MPa
Overall Length
32.5 mm
Port Size
0.15625 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Series
Standards
RoHs Compliance
Thread Type
NPT
Tube Diameter
5⁄32 in.
Tube Size
5/32 in
Type
One-Touch Fitting
Weight
3 g

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Available in a wide variety of sizes, body styles, and thread types.,Specially designed packaging provides positive sealing under pressure without reduced flow.,This product is not intended for use in potable water systems