Skip to content

SMC Corporation M-01H-4

Miniature Fitting, 4 mm Tube Size, R Thread, M Series

Mfr. Part #: M-01H-4 / RS Stock #: 70462469

SMC Corporation

SMC Corporation M-01H-4

Mfr. Part #: M-01H-4
RS Stock #: 70462469

Description

Miniature Fitting, 4 mm Tube Size, R Thread, M Series

In Stock:

2

Price

Qty.

Standard Price

1

$1.61

Additional Inventory

Can ship in 10 days:

404

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Electroless Nickel Plate
Connection Style
Hose Nipple
Port Size
1/8 in
Series
Thread Type
R
Tube Size
4 mm
Type
Miniature Fitting

Overview

Hose Nipple
These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.