Skip to content

SMC Corporation MXS12L-30

Slide Table,Integrated,79X50mm,Bore 12mm, Stroke 30mm,Port M5X0.8

Mfr. Part #: MXS12L-30 / RS Stock #: 70602473

SMC Corporation

SMC Corporation MXS12L-30

Mfr. Part #: MXS12L-30
RS Stock #: 70602473

Description

Slide Table,Integrated,79X50mm,Bore 12mm, Stroke 30mm,Port M5X0.8

In Stock:

1

Price

Qty.

Standard Price

1

$326.86

Additional Inventory

Can ship in 10 days:

66

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double Acting
Body Material
Aluminum Alloy
Body Style
Dual Rod
Bore Size
12 mm
Mounting Type
Body
Primary Type
Integrated
Stroke
30 mm
Type
Slide Table

Overview

The MXSL is a precision slide table integrated with guides and rails combined with cross roller bearings to isolate the load bearing from the movement of the dual rods and piston seals. The ports and stroke adjuster positions are located opposite from the standard MXS in a symmetrical or mirror image of each other to minimize clearance for adjacent mounting applications. Rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning; available for extend, retract, or both ends in ranges of 0-5mm, 0-15mm and 0-25mm. The end lock option prevents the slide table from dropping in vertical applications, enhancing safety in the event of air pressure loss.,Bore sizes: 6, 8, 12, 16, 20, 25 mm,Rubber bumper with stroke adjuster,Shock absorber option,End lock option in the event of air pressure loss,PTFE grease or food grade grease option,RoHS compliant,Auto switch capable