Skip to content

SMC Corporation MY1B25G-250

Cylinder, 25mm Bore, 250mm Stroke, Double Acting, MY1 Series

Mfr. Part #: MY1B25G-250 / RS Stock #: 70402924

SMC Corporation

SMC Corporation MY1B25G-250

Mfr. Part #: MY1B25G-250
RS Stock #: 70402924

Description

Cylinder, 25mm Bore, 250mm Stroke, Double Acting, MY1 Series

Out of Stock

Price

Qty.

Standard Price

1

$284.82

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double Acting
Body Style
Standard
Bore Size
25 mm
Mounting Type
Through-hole
Port Size
0.125 in
Stroke
250 mm
Type
Mechanically Jointed Rodless Cylinder Basic Type