Skip to content

SMC Corporation SY50M-38-1A-N7

Spacer, Indiv Supply, SY5000 series, 1/4" port

Mfr. Part #: SY50M-38-1A-N7 / RS Stock #: 70690272

SMC Corporation

SMC Corporation SY50M-38-1A-N7

Mfr. Part #: SY50M-38-1A-N7
RS Stock #: 70690272

Description

Spacer, Indiv Supply, SY5000 series, 1/4" port

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.40

Additional Inventory

Can ship in 10 days:

103

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
SY New Family
Series
Type
Spacer

Overview

SMC has improved product performance and reliability with the redesigned SY series valve. The SY3000 and SY5000 have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter. By using H-NBR seal material for the main valve and seals, Ozone resistance has been improved. Side, top and bottom port/pipe directions are available to allow flexible installation. The SY is available in body ported or base mounted styles, and can be used individually or manifold mounted.,Individual SUP/EXH spacer,SUP stop valve spacer with residual pressure relief,Double check spacer with residual pressure relief,Includes connector gasket, base gasket and mounting screws for installation