Skip to content

SMC Corporation SY5420-3YO-01F-Q

Solenoid Valve, Air, 3-Position Exhaust Center, Pilot, 24 VDC, SY5000 Series

Mfr. Part #: SY5420-3YO-01F-Q / RS Stock #: 70327901

SMC Corporation

SMC Corporation SY5420-3YO-01F-Q

Mfr. Part #: SY5420-3YO-01F-Q
RS Stock #: 70327901

Description

Solenoid Valve, Air, 3-Position Exhaust Center, Pilot, 24 VDC, SY5000 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$85.24

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Coil Voltage
24 VDC
Configuration
3-Position Exhaust Center
Family Name
SY Legacy Family
Flow Rate
6.36 CFM
Media Type
Air
Operating Pressure
101 PSI
Series
Thread Type
NPT
Type
Pilot
Voltage Rating
24 V

Overview

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The Series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.


  • Fluid: air

  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa

  • Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)

  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC

  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less

  • Ambient & fluid temperature: 50°C