Skip to content

SMC Corporation VNB404CS-F25A

Valve, process, SS, EPR seal, for flow control, NC, air pilot, 1"G port, 1MPa

Mfr. Part #: VNB404CS-F25A / RS Stock #: 70979771

SMC Corporation

SMC Corporation VNB404CS-F25A

Mfr. Part #: VNB404CS-F25A
RS Stock #: 70979771

Description

Valve, process, SS, EPR seal, for flow control, NC, air pilot, 1"G port, 1MPa

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$272.49

3

$259.89

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
NC
Number of Ports
2
Operating Pressure
145 PSI
Type
Pilot

Overview

The VN series is a combination of process valves that can be operated with pressure differential zero and comes with many variations. The VNA series is used for controlling pneumatic systems or air-hydro circuits. The VNB series controls various fluids. VNC is used for controlling the cutting oils and coolants used in machine tools. VNH is for controlling high pressure cutting oils and coolants used in machine tools, and the VND series is for steam control.

Features:
  • Process valve series VNB
  • Air operated type
  • Orifice size: 7mm to 50mm
  • Port size: 1/8 to 2 Rc(PT)
  • Seal material: NBR, FPM, EPR