Skip to content

SMC Corporation VX224BZ2ABXB

VX2 Valve for Media,nc,2 -Way,Body 1/4 inch

Mfr. Part #: VX224BZ2ABXB / RS Stock #: 70246875

SMC Corporation

SMC Corporation VX224BZ2ABXB

Mfr. Part #: VX224BZ2ABXB
RS Stock #: 70246875

Description

VX2 Valve for Media,nc,2 -Way,Body 1/4 inch

In Stock:

1

Price

Qty.

Standard Price

1

$64.05

Additional Inventory

On order:

2

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Coil Voltage
24 VDC
Configuration
NC
Family Name
VX Family of Media Valves
Number of Ports
2
Port Size
0.25 in
Series
Thread Type
NPT
Type
Direct
Voltage Rating
24 V

Overview

The VX2 for medium vacuum (0.1Pa.abs or more) is available with brass and stainless steel body. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch. FKM seal, oil-free and non-leak construction is standard. EPDM seal is optional. Flow rate ranges from Cv of 0.23 to 2.21.,IP65 enclosure,Normally Closed and Normally Open type available, Class B coil,Oil-free and non-leak construction specially designed for medium vacuum application,Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w,Body material: C37 (brass), stainless steel