Skip to content

SMC Corporation VX232DAXB

VX2 Valve for Media,for Water,NC,Body 3/8Rc,c37,24 VDC,Grommet

Mfr. Part #: VX232DAXB / RS Stock #: 70788717

SMC Corporation

SMC Corporation VX232DAXB

Mfr. Part #: VX232DAXB
RS Stock #: 70788717

Description

VX2 Valve for Media,for Water,NC,Body 3/8Rc,c37,24 VDC,Grommet

In Stock:

2

Price

Qty.

Standard Price

1

$59.20

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VDC
Configuration
NC
Family Name
VX Family of Media Valves
Media Type
Water
Port Size
0.375 in
Series
Thread Type
Rc
Type
Direct
Voltage Rating
24 V

Overview

VX2*0, Single Unit, Direct Operated 2 Port Solenoid Valve for Air:

The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.

Features:
?IP65 enclosure
?Normally Closed and Normally Open type available, Class B coil
?Special construction improves service life when compared with current shading coil
?Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
?Body material: aluminum, resin