Skip to content

SolaHD 23-23-150-8

Transformer, Constant Voltage, 1-P, 500VA, 60Hz, CVS Series, 13In.L, 9H, 42lbs.

Mfr. Part #: 23-23-150-8 / RS Stock #: 70098581

SolaHD

SolaHD 23-23-150-8

Mfr. Part #: 23-23-150-8
RS Stock #: 70098581

Description

Transformer, Constant Voltage, 1-P, 500VA, 60Hz, CVS Series, 13In.L, 9H, 42lbs.

In Stock:

17

Price

Qty.

Standard Price

1

$1,385.40

5

$1,343.84

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
500 VA
Dimensions
13.00 in H X 11933.00 in W X 7.00 in D
Frequency
60 Hz Hz
Outline
A
Output Voltage
120/240 VAC
Phase
1 Phase
Primary Type
Power Protection
Type
Constant Voltage Transformer
Weight
42 lb

Overview

SolaHD - CVS Hardwired Series Power Conditioners: Superior voltage regulation of ±1% sets the CVS Series power conditioner apart from other power conditioning technologies on the market. Extremely tight regulation is accomplished by Sola/Hevi-Duty’s patented ferroresonant transformer technology. The CVS Series power conditioner recreates a well regulated sinusoidal waveform that is well isolated from input disturbances including impulses, swells, sags, brownouts and severe waveform distortion. No other power conditioning technology provides as complete a solution against these power quality disturbances. The CVS series power conditioner is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production. Features:
  • Superior voltage regulation of ±1%
  • Surge suppression tested to ANSI/IEE C62.41, Class A&B Waveform
  • Galvanic isolation provides exceptional circuit protection
  • 25 year typical Mean Time Before Failure
  • Harmonic filtering
  • No maintenance required
  • Hardwired Applications:
  • Industrial Automation and Control Equipment PLCs
  • Marine Navigation Equipment
  • Analytical Laboratory and Factory Automating Equipment
  • Photographic Enlargers
  • Photo Processing Equipment
  • Closed-Circuit TV Transmission
  • Sound/Recording Systems