Skip to content

SolaHD E050E

Transformer 50VA 120/240VAC Primary 24VAC Secondary, Panel Mount SBE Series

Mfr. Part #: E050E / RS Stock #: 70209178

SolaHD

SolaHD E050E

Mfr. Part #: E050E
RS Stock #: 70209178

Description

Transformer 50VA 120/240VAC Primary 24VAC Secondary, Panel Mount SBE Series

In Stock:

15

Price

Qty.

Standard Price

1

$56.15

5

$53.90

10

$52.22

25

$50.54

50

$48.85

100

$47.17

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
120 VAC ; 240 VAC
Configuration
Encapsulated
Frequency
60 Hz
Mounting Hole Size
2.51 in ; in ; 2.02 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
1
Operating Temperature
55 °C
Phase
1 Phase
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
120/240 VAC
Product Header
SBE Encapsulated Series Industrial Control Transformer
Secondary Voltage
24 VAC
Series
Standards
cULus, NEMA, ANSI
Termination
Lead Wires
Type
Control Transformer

Overview

SBE transformers are encapsulated to permit more efficient heat dissipation for cooler operation and higher VA capacity. The higher rated capacity provides you the opportunity of meeting high in-rush electromagnetic load requirements for either 50 or 60 Hz applications, with smaller transformers and less cost per VA.
Features:
  • 55°C Rise, 105°C Insulation to Minimize Heat
  • Cooler Operating Temperature (50° to 55°C)
  • Superior Voltage Regulation
  • UL Listed and CSA Certified
  • Copper Wound
  • Rated for 50 or 60 Hz Use
  • Epoxy Encapsulated Design
  • Quantity Pricing Always Available
  • Available from 50-1000 VA
  • Meets or Exceeds the Electrical Standards of NEMA and ANSI