Skip to content

SolaHD E500W

Transformer; Industrial Control; E500+FBP PREWIRED (NO COVERS)

Mfr. Part #: E500W / RS Stock #: 71714987

SolaHD

SolaHD E500W

Mfr. Part #: E500W
RS Stock #: 71714987

Description

Transformer; Industrial Control; E500+FBP PREWIRED (NO COVERS)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$180.18

Additional Inventory

On order:

1

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
50/60 Hz
Mounting Type
Chassis Mount
Power Rating
500 VA
Series
Termination
Solder, Quick Connect
Type
Power Transformer

Overview

The SolaHD SBE Encapsulated industrial control transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments.