Skip to content

Solid State Manufacturing 2N2907A

Solid State Manufacturing Transistor PNP -60V -600mA TO-18, 2N290 Series

Mfr. Part #: 2N2907A / RS Stock #: 70348164

Solid State Manufacturing

Solid State Manufacturing 2N2907A

Mfr. Part #: 2N2907A
RS Stock #: 70348164

Description

Solid State Manufacturing Transistor PNP -60V -600mA TO-18, 2N290 Series

Out of Stock

Price

Qty.

Standard Price

1

$0.505

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
600 mA
Collector to Emitter Voltage
60 V
Configuration
Common Base
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
TO-18
Power Dissipation
0.4 W
Series
Transistor Type
PNP

Overview

Solid State Manufacturing - High Power Semiconductor Solutions:

Quality Components, Competitively Priced, Incredibly Fast. Solid State MFG offers a wide range of high quality components. They include a comprehensive product profile of high power semiconductor in a wide variety of conventional leaded devices and modules. Solid State products are manufactured in world-class facilities to ensure the highest quality. Solid State MFG has been a leading supplier of semiconductors to the battery charger, plating, welding, oil field, locomotive, and rail transport industries for over 40 years.

Features:
  • Huge selection of High Power Packages like TO-94 and DO-5
  • All Parts Stocked In The USA
  • 40 Years of Excellence in delivering High Power devices