Skip to content

Souriau-Sunbank by Eaton UTSX714D15SX32

Connector, Jam Nut Receptacle, Size 14, PCB, Socket, 79 UTSX Series

Mfr. Part #: UTSX714D15SX32 / RS Stock #: 73279280

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton UTSX714D15SX32

Mfr. Part #: UTSX714D15SX32
RS Stock #: 73279280

Description

Connector, Jam Nut Receptacle, Size 14, PCB, Socket, 79 UTSX Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$33.60

50

$31.87

100

$29.82

250

$28.44

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 25
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
PCB
Gender
Socket
Number of Contacts
15
Series
Shell Material
Plastic
Shell Size
14 in
Type
Receptacle