Skip to content

Speco Technologies P30FA

Amplifier,PA,30W (RMS),RackMount,Professional Series,w/RackMountKit

Mfr. Part #: P30FA / RS Stock #: 70146446

Speco Technologies

Speco Technologies P30FA

Mfr. Part #: P30FA
RS Stock #: 70146446

Description

Amplifier,PA,30W (RMS),RackMount,Professional Series,w/RackMountKit

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$407.12

3

$374.55

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Controls
2x Mic Controls ; 1x Aux Control ; Separate Bass and Treble Controls Master Volume Control ; Tuner Control ; ON/OFF Power
Frequency Response
30-20,000 Hz
Input
2 Mic ; 1 Aux ; 1 Tel Paging ; 1 Equalizer
Mounting Type
Rack
Noise Level
50 dBA
Output
4 and 8 Ohm, 25 and 70 V line
Power
30 W
Sensitivity
Mic 1mV, Aux 100mV, Tel 200mV/600 Ohm dB
Series
Special Features
Rack Mount Kit
Type
PA
UPC Code
030519273305
Weight
14 lb

Overview

Our professional 30Watt PA amplifier features a digital 30 station preset FM/AM tuner, built-in telephone paging,voice activated priority paging and music-on-hold circuits. Input connections include two locking Cannon type XLR connectors, one 1/4" microphone connector and one RCA aux input. Outputs include 4 Ohm,8 Ohm,and 25/70 Volt. It features 30Watts RMS at less than 1.0% distortion and a dual voltage 12OV/220V AC for 50/60 Hz. A rack mounting kit is included.