Skip to content

Spectrol / Sfernice / Vishay M64W104KB40

Trimmer, +/- 10%, 1000 VAC (Sealevel), 400 VAC (80,000 feet), 0.50 W @85... C

Mfr. Part #: M64W104KB40 / RS Stock #: 70219029

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay M64W104KB40

Mfr. Part #: M64W104KB40
RS Stock #: 70219029

Description

Trimmer, +/- 10%, 1000 VAC (Sealevel), 400 VAC (80,000 feet), 0.50 W @85... C

In Stock:

1

Price

Qty.

Standard Price

1

$3.31

5

$3.14

10

$2.98

20

$2.81

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M64W104KB40
Dielectric Strength
1000 V
Element Material
Cermet
Insulation Resistance
1,000,000 MOhms
Load Life
1000 hr
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
21
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
100 Kiloohms
Rotational Life
200 Cycles
Taper
Linear
Temperature Coefficient
±100 ppm/°C
Termination
PCB Pins
Tolerance
0.1 %
Torque
1.5 N/cm
Type
Trimmer
Weight
1.2 g

Overview

Multi-Turn Cermet Trimmer

3/8" square multi-turn cermet trimmer. 10% resistance tolerance. 0.5 watt at 85°C. 25-turn nominal. Mechanical Life: 200 cycles. Operating Temperature: -55°C to +125°C. 0.375" × 0.395" × 0.190" Styles: 64P — Staggered pins; 64W — Inline pins (0.100" spacing); 64X — Inline pins (0.100" spacing); 64Y — Staggered pins; 64Z — Staggered pins.
Excellent Operational stability is provided by the use of a cermet element.