Skip to content

Square D 8501CO16V04

Power Relay, 8 Pin, 277 VAC, DPDT, Panel Mount, 5A, 600 VAC, Screw, 8501C Series

Mfr. Part #: 8501CO16V04 / RS Stock #: 71315332 Better World Products Better World

Square D

Square D 8501CO16V04

Mfr. Part #: 8501CO16V04
RS Stock #: 71315332

Description

Power Relay, 8 Pin, 277 VAC, DPDT, Panel Mount, 5A, 600 VAC, Screw, 8501C Series

In Stock:

1

Price

Qty.

Standard Price

1

$116.12

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Coil Voltage
277 VAC
Contact Current Rating
5 A
Contact Form
DPDT
Contact Voltage Rating
600 VAC
Control Voltage
277 V
Current Rating
5 A
Function
Monostable
Mounting Type
Panel Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Series
Termination
Screw
UPC Code
785901052166
Voltage Rating
600 V

Overview

Schneider 8501C Series — General Purpose Relays | Square D™ Power Relays:

8501C relays are ideally suited for controlling single-phase motors, electric heaters, pumps, conveyors, material handling equipment, and other applications.

Features:
  • 40 A contact rating
  • Motor load (hp) ratings
  • Durable open-frame construction
  • UL Listed
  • CSA certified
  • CE approved
  • RoHS compliant