Skip to content

Square D 8903LG20V02

8903L electrically held lighting contactor, 2 P, 2 NO, 30 A, 600 V, 110/120 V

Mfr. Part #: 8903LG20V02 / RS Stock #: 71351427

Square D

Square D 8903LG20V02

Mfr. Part #: 8903LG20V02
RS Stock #: 71351427

Description

8903L electrically held lighting contactor, 2 P, 2 NO, 30 A, 600 V, 110/120 V

In Stock:

1

Price

Qty.

Standard Price

1

$486.14

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series

Overview

8903L multipole lighting contactors are for lighting control applications. 8903L lighting contactors are available in either mechanically held or electrically held versions. This is an electrically held device. Can switch up to 30 A fluorescent and 20 A tungsten lighting loads. The contacts are field convertible from NO to NC. This device 2 pole device has 2 NO contacts. Supplied with a 110/120 VAC 50/60 Hz interchangeable operating coil but other coils are available in a wide variety of common voltages up to 600VAC. Contactor is in a NEMA 1 painted sheet steel enclosure, but a variety of other enclosure types are available. Coil and contacts are easily replaced. Enclosure is 12.69 inches tall, 7.81 inches wide and 6.03 inches deep. 8903L lighting contactors are UL Listed and CSA Certified.