Skip to content

Square D HU361

Switch Not Fusible Hd 600V 30A 3P Nema1

Mfr. Part #: HU361 / RS Stock #: 70920994

Square D

Square D HU361

Mfr. Part #: HU361
RS Stock #: 70920994

Description

Switch Not Fusible Hd 600V 30A 3P Nema1

Out of Stock

Price

Qty.

Standard Price

1

$332.20

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
UPC Code
785901505723

Overview

Schneider Electric Square D Heavy-Duty Safety Switch VisiPacT Series


Schneider Electric Square D Heavy-Duty Safety Switch are designed to be tough and reliable and perform exceptionally in the most grueling conditions. They have been designed to have a significantly higher durability than a standard switch and have a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. All heavy-duty safety switches feature a quick-make, quick-break operating mechanism, a dual cover interlock, and a color-coded indicator handle. This three-blade fusible heavy-duty safety switch is rated at 100A with 600 VAC and 600 VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 3R rated with a galvanized steel enclosure and comes with a factory-installed viewing window. The device accepts H,K,R fuse types as shipped and can be field modified for J fuses, unit is surface mounted. The safety switch has a 4-wire configuration with 3 poles and one solid neutral that is factory-installed. The disconnect comes with standard lugs that are not grounded but equipment grounding kits can be used make lugs grounded. The wire range for this switch is AWG 12...AWG 1/0 aluminium and AWG 14...AWG 1/0 copper. All heavy-duty safety switches are tested per UL98 and NEMA KS1 standards and listed in the UL files E2875 and E154828.


Features:

  • Viewing window allows visual confirmation of switch state with door closed
  • Heavy duty fusible 100A, 600VAC/600VDC safety switch
  • Quick make, quick break operating mechanism
  • Dual cover interlock blocks opening cover if switch is on and switching on if cover is open


Benefits:

  • Suitable for service entrance when equipped with neutral assembly or equipment grounding kit
  • Key Application as Lockout Line-of-sight Disconnect
  • Minimum of three times the NEMA requirement is standard for the design life of VisiPacT safety switches