StarTech.com 123SP-PRIVACY-SCREEN
Surface Pro 4/5/6/7/7+ Privacy Screen, 4-Way, Portrait/Landscape, Matte, 12.3in
Mfr. Part #: 123SP-PRIVACY-SCREEN / RS Stock #: 75147058
Price
Qty.
Standard Price
1
$38.82
5
$38.19
10
$37.58
25
$36.43
Additional Inventory
Can ship in 10 days:
206
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.02 in H X 11.34 in W X 7.78 in L
Enclosure Type
Plastic
UPC Code
065030910316
Weight
0.220462 lbs
Overview
This Privacy Screen for 12.3-inch Surface Pro 4, 5, 6, 7, and 7+ models smoothly transitions from a clear view to an obscured screen beyond the intended viewing angle, significantly enhancing visual privacy in office or public environments. The anti-glare matte finish helps to reduce reflections in glare-prone environments and provides additional screen protection with a scratch and fingerprint-resistant coating.
4-Way Privacy and Touch Support
The security filter ensures optimal privacy in portrait or landscape orientations when viewed beyond 30° from the center, covering a total visible area of 60°. It supports touchscreen input and gestures, preserving the interactive experience of a Surface Pro while maintaining the confidentiality of on-screen content.
Installation
The screen protector is compatible with the 12.3" Surface Pro 4, 5, 6, 7, and 7+ models and features a precise fit that does not interfere with the display, camera, or speakers. The included installation kit and step-by-step instructions allow for a one-time application to the computer screen.
Blue Light Reduction
This Blue Light Reduction Privacy Shield reduces eye strain and improves visual comfort by blocking 40% - 51% of the blue light emitted from the display (in the 380nm - 480nm wavelength range). Symptoms of digital eye strain, such as headaches, dry eyes, and blurred vision, can be alleviated by using blue-light filtering privacy screens.