Skip to content

StarTech.com 50FIBLCSC1

Fiber Optic Cable, 1m- Multimode Duplex50/125 - LSZH - LC/SC

Mfr. Part #: 50FIBLCSC1 / RS Stock #: 72012767

StarTech.com

StarTech.com 50FIBLCSC1

Mfr. Part #: 50FIBLCSC1
RS Stock #: 72012767

Description

Fiber Optic Cable, 1m- Multimode Duplex50/125 - LSZH - LC/SC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$19.03

10

$18.08

20

$17.70

Additional Inventory

Can ship in 10 days:

275

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.28 ft
Cable Type
Multi Mode
Connector A
Fiber Optic LC Duplex
Connector B
Fiber Optic SC Duplex
Includes
1 m Multimode 50/125 Duplex Fiber Patch Cable LC-SC
Jacket Color
Orange
Mode
Multimode
Rating
LSZH Rated

Overview

The 50FIBLCSC1 1m LSZH LC to SC Fiber Cable features 50/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex multimode applications. This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration. Each Duplex 50/125 (OM2) Multimode Fiber Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.