Skip to content

StarTech.com ARMSTSCP2

Sit Stand Dual Monitor Arm - For Two Monitors up to 24in - Dual Monitor Mount

Mfr. Part #: ARMSTSCP2 / RS Stock #: 72014707

StarTech.com

StarTech.com ARMSTSCP2

Mfr. Part #: ARMSTSCP2
RS Stock #: 72014707

Description

Sit Stand Dual Monitor Arm - For Two Monitors up to 24in - Dual Monitor Mount

Out of Stock

Price

Qty.

Standard Price

1

$317.57

5

$288.99

Additional Inventory

Can ship in 10 days:

26

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Includes
  • Monitor Arm
  • Column
  • M6 x 25 mm Screws
  • M6 x 12 mm Screws
  • M6 x 10 mm Screws
  • M4 x 10 mm Screws
  • Base Screws
  • 2.5 mm Hex Key
  • 5 mm Hex Key
  • 6 mm Hex Key
  • Adhesive Strip
  • Socket Driver
  • Keyboard Tray
  • Base Pad
  • Base Plate
  • Grommet Plate
  • Clamp Screws
  • Clamp L Bracket
  • Clamp Screw Assembly
  • Knobs
  • Crossbar Washers
  • Crossbars
  • Crossbar Mount
  • Keyboard Tray Cap
  • Wrench
  • Instruction Manual
  • Base
  • VESA Monitor Mounts
  • Plastic Washer
  • Metal Washer
  • M8 x 65 mm Screw
  • M8 x 20 mm Screw
  • Material
    Steel ; Aluminum and Plastic
    Mounting Type
    Desk & Grommet Clamp
    Size
    24 in
    Type
    Monitor Arm
    Warranty
    2 Years

    Overview

    This sit-stand dual-monitor arm transforms your desk or tabletop into a highly productive, ergonomic workstation. The monitor arm features a keyboard tray and easy height adjustment that lets you alternate between sitting and standing, without interrupting your workflow. Adjust the height with one smooth motion Adjust your working position, with one smooth motion. Simply lift the work surface up to 17.7” (450 mm), to elevate both your monitor plus your keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column. You can also adjust the tension to your own preference for easy height adjustment. Enhance productivity with two monitors The versatile monitor arm lets you create a productive dual-monitor workstation, supporting two monitors up to 24” (with weight capacity of 17.6 lb./8 kg). Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position. The VESA mount also rotates up to 360° for portrait or landscape orientation. Ample working space The monitor arm features a large keyboard tray (17.68 x 8.15”/ 449 x 207 mm) with ample working space. A slide-out tray (8.5 x 8.4" / 217 x 213 mm) holds your mouse, on the left or right. You can tuck the monitor arm away when it’s not in use, to free up space. The keyboard tray also folds up to 90°. Flexible installation The compact sit-stand monitor arm features a grommet assembly and desk-clamp option, to fit easily into your workspace, including space-limited corners. The ARMSTSCP2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.