Skip to content

StarTech.com C6PATCH35BK

Cat6 Ethernet Cable - 35 ft - Black - Patch Cable - Molded Cat6 Cable - Long

Mfr. Part #: C6PATCH35BK / RS Stock #: 72012383

StarTech.com

StarTech.com C6PATCH35BK

Mfr. Part #: C6PATCH35BK
RS Stock #: 72012383

Description

Cat6 Ethernet Cable - 35 ft - Black - Patch Cable - Molded Cat6 Cable - Long

In Stock:

3

Price

Qty.

Standard Price

1

$21.66

5

$20.36

10

$19.49

Additional Inventory

Can ship in 10 days:

679

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
0 ft
Cable Type
Molded
Conductor Material
Stranded Copper
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Includes
35 ft. Cat6 Patch Cable, Black
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4 pair UTP
Rating
CMG Rated
Type
Network (Cat 5/6) Cables
Wire Size
24 AWG

Overview

The C6PATCH35BK Cat 6 Patch Cable (35 ft) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable black PVC jacket that enables you to color code your network cable runs as needed. To ensure long-lasting performance, this high quality Cat 6 patch cable features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance. Constructed of only top quality materials, this Gigabit Patch Cable delivers reliable performance and is backed by our Lifetime Warranty. 100% Copper - a better value StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable, based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment. 24 AWG Wire This Cat6 cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire. 50-micron Gold Connectors This molded patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.