Skip to content

StarTech.com CMSCOILED4

Cable Management Sleeve - Spiral - Expandable - 45mm x 2.5m / 1.8" x 8.2'

Mfr. Part #: CMSCOILED4 / RS Stock #: 72013753

StarTech.com

StarTech.com CMSCOILED4

Mfr. Part #: CMSCOILED4
RS Stock #: 72013753

Description

Cable Management Sleeve - Spiral - Expandable - 45mm x 2.5m / 1.8" x 8.2'

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$32.55

5

$29.95

10

$27.67

50

$25.06

Additional Inventory

Can ship in 10 days:

46

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Includes
  • Cable-Management Sleeve
  • Cable Insertion Tool
  • Quick-Start Guide
  • Material
    Polyethylene
    Primary Type
    Cable Management Sleeve
    Warranty
    2 Years

    Overview

    Here’s a fast, easy solution to organizing your cables. This spiral cable management sleeve wraps around your cables to tidy up your work area, while protecting your cords from abrasion. The expandable sleeve is conveniently sized: 45 mm Diameter x 2.5 m Length (1.8" x 8.2') This coiled cable sleeve is also available in other diameters and lengths to suit your needs: 25 mm Diameter x 1.5 m Length25 mm Diameter x 1.5 m Length (1" x 4.9') - CMSCOILED 25 mm Diameter x 2.5 m Length (1" x 8.2') - CMSCOILED2 45 mm Diameter x 1.5 m Length (1.8" x 4.9') - CMSCOILED3 Flexible and Expandable The flexible and expandable cable cord organizer will hold multiple cables and gauges, from thin phone chargers to thick power cords. Create a tidy workspace in minutes to keep your cables neat, and still accessible, within the attractive coiled sleeve. It’s a great way to provide a neat appearance for cables and equipment wiring in offices, lobbies, boardrooms, and customer-facing areas. Protect your Wiring Keeping your cables in a cable management sleeve keeps them concealed, and protects them from wear and tear under your TV or desk. Add or Remove Cables Any Time Open up the side of the cable tube concealer any time, to access, add or remove cables. You can also create a breakout of cables at any point in the sleeve to re-route or replace cables. Fast and Easy Setup The wire management sleeve comes with a time-saving cable loading tool. You simply slide the tool along the spiral wrap to guide your cables through the cable hider sleeve. You can also trim the sleeve to the desired length. Reusable Made of durable polyethylene, the cable cover sleeve is easily reusable. CMSCOILED4 is backed by a StarTech.com 2-year warranty and free, lifetime technical support.