StarTech.com DCH1C3A USB Type C Desktop Charger/Adapter, 60W, 3X USB-A Ports, Universal, Compact
MFR Part #:
DCH1C3A
RS Stock Number:
72011664
$89.61
/ each
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
|---|---|
| 1+ | $89.61 |
| 5+ | $85.13 |
| 10+ | $83.34 |
| 25+ | $81.55 |
| 50+ | $79.75 |
| 100+ | $77.96 |
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| UNSPSC Code | 46170000 |
| Brand | StarTech.com |
| Cable Length | 4 ft |
| Connector A | NEMA 1-15 Power Male |
| Connector B | USB-C USB Power Delivery only Male |
| Connector Type Cable end 2 | USB-C (24-Pin) USB Power Delivery only |
| Includes | 4-Port Desktop Charger |
| Manufacturer Part Number | DCH1C3A |
| Operating Temperature | 0 to 40 °C |
| Output Current | 3 A |
| Power Rating | 60 W |
| Standards | ETL, FCC, ICES |
| Type | Battery Charger |
| Unit of Measure | EA |
| Warranty | 2 years |
Overview
This USB C Power Delivery charger provides next-generation technology that can fast charge your USB Type-C phone, tablet, or laptop that requires up to 60W.Wide Compatibility
This USB-C desktop charger is compatible with a vast array of USB Type-C devices such as the MacBook Pro 13-inch, XPS 13, Surface Book 2 and Lenovo ThinkPad X1 Carbon.
While the USB Type-C power adapter is compatible with any USB-C Power Delivery device, it is recommended to use it with devices that require 60W or less for optimal charging performance.
Safe Charging
The USB-C portable charger comes with multiple forms of protection for your devices such as over-temperature protection, over-current protection, over-voltage protection and short-circuit protection. The USB C wall charger is designed with durability in mind. Our extensive durability testing ensures that the USB PD charger can withstand the rigors of travel.
USB A Charging
3 built in USB-A ports allow you to charge other devices at the same time as your USB-C device. Replace multiple chargers with a single charger that works will all your battery-powered devices.
The Choice of IT Pros Since 1985
StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.
WCH1C is backed by a StarTech.com 2 warranty and free lifetime technical support.






