Skip to content

StarTech.com FPWFXBAT

Low Profile TV Mount - Fixed - Anti-Theft -TV Wall Mount for 37" to 75" TVs

Mfr. Part #: FPWFXBAT / RS Stock #: 72013805

StarTech.com

StarTech.com FPWFXBAT

Mfr. Part #: FPWFXBAT
RS Stock #: 72013805

Description

Low Profile TV Mount - Fixed - Anti-Theft -TV Wall Mount for 37" to 75" TVs

In Stock:

4

Price

Qty.

Standard Price

1

$72.16

5

$66.39

10

$61.34

100

$55.57

Additional Inventory

Can ship in 10 days:

2304

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
88.2 lb
Color
Black
For Use With
TV
Includes
  • Wall Mount
  • Safety Bar
  • M8 x 30 mm Screws
  • Rectangular Washers
  • Small Spacers
  • Large Spacers
  • Screws
  • Concrete Anchors
  • Circular Washers
  • Instruction Manual
  • Adapter Brackets
  • Level
  • Decorative Covers
  • Decorative Cover Screws
  • M5 x 14 mm Screws
  • M6 x 14 mm Screws
  • M8 x 50 mm Screws
  • M6 x 30 mm Screws
  • Material
    Steel and Plastic
    Mounting Type
    Wall Mount
    Size
    75 in
    Type
    Low Profile TV Mount
    Warranty
    5 Years

    Overview

    Save space while improving the appearance of your work area, with this low-profile TV wall mount. The mount sits close to the wall to support a VESA Mount compliant TV from 37" to 75", and offers anti-theft protection. Low-Profile Design for Meeting Areas or Digital Signage Mount your flat-screen TV or monitor in a location that's convenient for visitors, clients or employees. The wall mount safely and securely supports your TV in a fixed position, less than an inch (22 mm) from the wall, to provide a sleek, low-profile look. It’s ideal for lobbies, hallways, boardrooms, works areas, customer-facing areas or for creating digital signage. The wall mount supports most 37" to 75" (940 to 1905 mm) LED or LCD flat panel TVs weighing up to 88 lb. (40 kg). Anti-theft Protection Engineered with heavy-duty steel, the robust steel TV wall mount securely supports your flat-screen TV, to protect your investment. Ideal for areas with high traffic and minimal supervision, the TV mount features a steel bar that can be locked into place with a padlock (purchased separately) to deter theft of your equipment. Easy Setup A built-in level helps to ensure your TV is aligned in a straight position on your wall, to ensure optimum viewing. The FPWFXBAT is backed by a StarTech.com 5-year warranty and free lifetime technical support.