Skip to content

StarTech.com HB30C4ABW

4 Port USB C Hub - USB-C to 4x USB-A - USB 3.0 Hub - Bus Powered - White

Mfr. Part #: HB30C4ABW / RS Stock #: 72015351

StarTech.com

StarTech.com HB30C4ABW

Mfr. Part #: HB30C4ABW
RS Stock #: 72015351

Description

4 Port USB C Hub - USB-C to 4x USB-A - USB 3.0 Hub - Bus Powered - White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$57.66

5

$54.77

10

$51.89

Additional Inventory

Can ship in 10 days:

6930

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 3.0
Color
White
Connection Type
USB 3.2 Type-C, USB Type-A
Connector Type
USB 3.0 Type-C ; 4x USB 3.0 Type-A
Data Rate
5 Gbps
Number of Ports
4
Power Source
Bus-Powered
Standards
USB 3.0 - Backward compatible with USB 2.0 and 1.1
Type
4 Port USB C Hub
USB Channels
USB 3.0 - 5 Gbit/s
Warranty
2 Years

Overview

This portable USB 3.0 hub expands your laptop or desktop connectivity by adding four USB Type-A ports through a single USB Type-C™ or Thunderbolt™ 3 port. And, because it’s USB bus-powered, you don’t need to connect an external power adapter, which makes travel more convenient and workstations less cluttered. Take it with you wherever you go With its compact design, you can take this portable USB-C™ hub anywhere you go. It’s easy to tuck into your laptop bag and only takes up a small amount of desk space when you connect it to your workstation. Plus, the hub is bus powered, which means it draws power directly from the USB-C port on your computer. This makes it even more portable because there are fewer cables to carry with you when you travel and it doesn’t need an external power adapter. Keep using your current peripherals and devices If you’re looking to extend the life of your existing USB-A peripheral devices, then this hub is the perfect solution. By converting a single USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.0 devices such as flash drives, external hard drives, and printers. Now you can save money by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals. Add four USB 3.0 ports in seconds This USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds. The HB30C4ABW is backed by a StarTech.com 2-year warranty and free lifetime technical support.