Skip to content

StarTech.com HB30C4AIB

4-Port USB C Hub - Portable USB-C to USB 3.0 Hub - Individual On/Off Switches

Mfr. Part #: HB30C4AIB / RS Stock #: 72015353

StarTech.com

StarTech.com HB30C4AIB

Mfr. Part #: HB30C4AIB
RS Stock #: 72015353

Description

4-Port USB C Hub - Portable USB-C to USB 3.0 Hub - Individual On/Off Switches

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$47.69

5

$43.88

10

$40.54

100

$36.72

Additional Inventory

Can ship in 10 days:

946

On order:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 3.0
Cable Length
0.82021 ft
Color
Black
Connection Type
USB Type-A
USB 3.2 Type-C
Connector Type
4x USB 3.0 Type-A ; USB 3.0 Type-C
Data Rate
5 Gbps
Interface
USB 3.2 Gen 1
Number of Ports
4
Power Source
Bus-Powered
Standards
USB 3.1 Gen 1 (USB 3.0) - Backward compatible with USB 2.0 and 1.1
Type
4 Port USB C Hub
USB Channels
USB 3.0 - 5 Gbit/s
Warranty
2 Years

Overview

This portable USB-C™ hub gives you an easy way to add four USB 3.0 Type-A ports to your USB-C equipped laptop, tablet or smartphone, with individual power switches to conserve power. The USB-C to USB 3.0 hub plugs easily into your laptop’s USB Type-C™ or Thunderbolt™ 3 port. Plus, it’s bus-powered for easy portability. Connect Your Current USB Devices Use your existing USB 3.0 devices such as flash drives, mouse, keyboard and external hard drives. The 4-port USB 3.0 hub converts your computer’s USB-C port into four USB 3.0 (Type-A ports), and it’s backward compatible with your older USB 2.0 devices. (USB 3.0 is also known as USB 3.1 Gen 1.) Individual On/Off Switches Each USB port on the USB Type-C™ hub has its own power switch so you can turn off devices when they’re not in use. That means you can better manage power consumption for your USB devices, without having to physically disconnect the device or cable. Easy Portability With its compact, lightweight design, this USB hub is designed for portable use. The versatile USB-C to USB hub is bus-powered, which means it draws its power directly from your computer’s USB-C port, with no need for an external power adapter. You can travel lighter with fewer cables to carry with you. Plug and Play The 4-Port USB-C hub installs automatically once you connect it to your laptop, so you can be up and running in seconds. HB30C4AIB is backed by a StarTech.com 2-year warranty and free lifetime technical support.