Skip to content

StarTech.com ICUSBAUDIO

USB 2.0 to Audio Adapter - Sound card -stereo - Hi-Speed USB

Mfr. Part #: ICUSBAUDIO / RS Stock #: 72012255

StarTech.com

StarTech.com ICUSBAUDIO

Mfr. Part #: ICUSBAUDIO
RS Stock #: 72012255

Description

USB 2.0 to Audio Adapter - Sound card -stereo - Hi-Speed USB

In Stock:

6

Price

Qty.

Standard Price

1

$27.08

5

$24.92

10

$23.02

20

$20.86

50

$19.23

Additional Inventory

Can ship in 10 days:

384

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Connector Type
3.5 mm Mini-Jack; USB 2.0 Type-A
Type
USB to Stereo Audio Adapter Converter

Overview

This USB to Stereo Audio Adapter lets you add a headset and microphone to your computer without the need to unplug other devices. Compliant with USB 2.0 and USB audio device specification 1.0, this USB to audio adapter couldn't be any simpler to install. It's compatible with most Windows and Mac operating systems, and easily integrates into virtually any computer environment, providing superb sound quality and convenience. Note: The ICUSBAUDIO supports mono, and not stereo microphone input.