Skip to content

StarTech.com ICUSBAUDIO7

Virtual 7.1 USB Stereo Audio Adapter External Sound Card

Mfr. Part #: ICUSBAUDIO7 / RS Stock #: 72015388

StarTech.com

StarTech.com ICUSBAUDIO7

Mfr. Part #: ICUSBAUDIO7
RS Stock #: 72015388

Description

Virtual 7.1 USB Stereo Audio Adapter External Sound Card

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$34.19

5

$31.45

10

$29.06

100

$26.32

Additional Inventory

Can ship in 10 days:

4138

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector Type
2x 3.5 mm Mini-Jack (3 Position) ; 1x USB 2.0 Type-A
Data Rate
480 Mbps
Power Source
Bus-Powered
Type
USB Stereo Audio Adapter External Sound Card
Warranty
2 Years

Overview

This USB to Audio Adapter lets you connect headphones or speakers, and a microphone to your computer without the need to unplug other devices! Compliant with USB 2.0 and USB audio device specification 1.0, this USB to audio adapter couldn't be any simpler to install. Compatible with Windows 98SE and up, the USB Audio Adapter integrates into any computer environment, providing superb sound quality and convenience that can't be matched. Included with the USB Audio Adapter is the Xear 3D software for virtual 7.1 channel sound for use with Windows XP and Windows Vista™.