StarTech.com JD094B-BX60-D-ST
HP JD094B-BX60-D Compatible SFP+ Module 10GBase-BX Fiber Transceiver Downstream
Mfr. Part #: JD094B-BX60-D-ST / RS Stock #: 72014930
Price
Qty.
Standard Price
1
$1,107.19
Product Specifications
Product Attribute
Attribute Value
Search
Data Rate
10 Gbps
Includes
SFP+ Transceiver
Standards
IEEE 802.3ae 10GBASE-BX
Transmission Distance
60 km
Type
Single Mode
Warranty
Lifetime
Overview
The JD094B-BX60-D-ST is an HP JD094B-BX60-D compatible downstream fiber SFP+ transceiver which pairs with StarTech.com's JD094B-BX60-U-ST. They are designed, programmed and tested to work with 10GBase-BX compatible HP switches and routers. The SFP+ transceiver module supports a maximum distance of up to 60 km (37.3 mi) and delivers dependable 10 GbE connectivity over fiber cabling.
Technical Specifications:
Wavelength: 1330nmTx/1270nmRx
Maximum Data Transfer Rate: 10Gbps
Type: Single Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 60 km (37.3 mi)
Power Consumption: Low power consumption
DDM: Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP+ modules and direct-attach SFP+ Cables, providing the convenience and reliability you need to ensure dependable network performance.