Skip to content

StarTech.com LP4SATAFM

SATA to LP4 Power Cable Adapter - Power adapter - SATA power (M) to 4 pin

Mfr. Part #: LP4SATAFM / RS Stock #: 72012901

StarTech.com

StarTech.com LP4SATAFM

Mfr. Part #: LP4SATAFM
RS Stock #: 72012901

Description

SATA to LP4 Power Cable Adapter - Power adapter - SATA power (M) to 4 pin

In Stock:

6

Price

Qty.

Standard Price

1

$10.43

10

$9.70

25

$9.28

50

$8.97

100

$8.66

250

$8.24

500

$7.82

Additional Inventory

Can ship in 10 days:

9269

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
SATA Power
Connector B
LP4 (4 pin; Large Drive Power)
Connector Type Cable end 1
SATA Power
Connector Type Cable end 2
LP4 (4 pin; Large Drive Power)
Includes
SATA To LP4 Power Cable Adapter
Jacket Color
Black
Warranty
Lifetime

Overview

This SATA to LP4 Power Cable Adapter features one LP4 female power connector and a male SATA power connector, allowing you to connect an IDE hard drive to a Serial ATA power connector provided by the computer power supply.