Skip to content

StarTech.com MNRISERCLMP

Monitor Riser Stand for up to 34" Monitors - Clamp on Monitor Shelf - Extra Wi

Mfr. Part #: MNRISERCLMP / RS Stock #: 72013894

StarTech.com

StarTech.com MNRISERCLMP

Mfr. Part #: MNRISERCLMP
RS Stock #: 72013894

Description

Monitor Riser Stand for up to 34" Monitors - Clamp on Monitor Shelf - Extra Wi

In Stock:

1

Price

Qty.

Standard Price

1

$77.38

5

$73.51

10

$71.96

25

$70.41

50

$68.86

100

$67.32

Additional Inventory

Can ship in 10 days:

3171

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
44.0924 lb
Color
Black
Includes
  • Monitor Platform
  • Desk Clamp Assemblies
  • Hex Key
  • Screws
  • Washers
  • Quick-Start Guide
  • Size
    32 in
    Type
    Monitor Riser Stand
    Warranty
    5 Years

    Overview

    Maximize your desktop space and elevate your screen for more comfortable viewing with this monitor riser. It clamps on easily to your desk to open up more surface space, giving you an extra wide monitor shelf with a minimal footprint. The attractive black finish complements your office decor. Extra Work Space Enjoy an organized, clutter-free workspace with this space-saving monitor stand, 25.6" x 10.2" (65 cm x 26 cm). The extra wide monitor shelf provides ample room to hold your monitor and desk accessories. Use the large area underneath to store a full-size keyboard and other items, to keep everything within easy reach. Stable Support for your Monitor With its heavy-duty base and sturdy platform, the clamp-on monitor shelf provides stable support for a single monitor up to 34", with a maximum weight capacity up to 44 lb. (20 kg). You can also use the monitor stand to raise your laptop or printer, freeing up desk or counter space underneath. The integrated cable management slots keep cables organized and out of view. Fast and Easy Assembly The office desk monitor shelf offers fast and easy set up, with a C-clamp that attaches easily on to desk surfaces up to 1.3" (33 mm) in thickness. It offers a great space-saving solution without permanently altering your desk or table surface. MNRISERCLMP is backed by a StarTech.com 5-year warranty and free lifetime technical support.