Skip to content

StarTech.com MSTDP122DP

DisplayPort to DisplayPort Multi Monitor Splitter, 2Port MST Hub, 3840X2160@30hz

Mfr. Part #: MSTDP122DP / RS Stock #: 72011448

StarTech.com

StarTech.com MSTDP122DP

Mfr. Part #: MSTDP122DP
RS Stock #: 72011448

Description

DisplayPort to DisplayPort Multi Monitor Splitter, 2Port MST Hub, 3840X2160@30hz

In Stock:

1

Price

Qty.

Standard Price

1

$128.93

5

$122.48

Additional Inventory

Can ship in 10 days:

1893

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
0.6233596 ft
Color
Black
Connector A
DisplayPort
Connector B
DisplayPort
Interface
DisplayPort
Number of Ports
2
Resolution
3840 x 2160 px
Type
MST Hub
Video Input
DisplayPort - 1.2
Video Output
DisplayPort - 1.2
Warranty
3 Years

Overview

MSTDP122DP MST Hub
This 2-port DisplayPort MST hub lets you daisy chain dual DP monitors to your DisplayPort Windows device, conveniently helping you to increase and maximize your productivity. With devices becoming more portable than ever, you are limited to fewer video outputs and confined to your small integrated screen. This MST hub solves that problem by enabling you to connect two separate displays to your DisplayPort-equipped computer, making multi-tasking much easier. Using this DisplayPort to DisplayPort MST splitter, you can mirror your display onto additional monitors or stream independent content to each display which makes it the ideal accessory for travel or hot-desking environments. MST technology uses your existing video card to minimize the use of system resources while delivering UHD 4K resolutions for two monitors or displays simultaneously. Plus, because the DP hub can output high-definition 1080p, it’s perfect for all high-resolution applications such as graphic design and CAD drawing. With this DisplayPort multi-monitor splitter, you can use DisplayPort video adapters and cable adapters that enable you to connect HDMI, VGA or DVI monitors. This ensures your DP MST hub will be compatible with virtually any television, monitor or projector. The splitter hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment. This DisplayPort to DisplayPort MST Hub is backed by a 3-year warranty, and free lifetime technical support.