StarTech.com NLBL-14F-CAT6A-PATCH
Cat6a Ethernet Patch Cable, Shielded (STP), Snagless, 10GbE, 100W, Blue, 14ft
Mfr. Part #: NLBL-14F-CAT6A-PATCH / RS Stock #: 73763035
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.96
5
$24.40
10
$23.36
Additional Inventory
Can ship in 10 days:
369
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
0 ft
Cable Type
Shielded Snag-less
Color
Blue
Conductor Material
Stranded Copper
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Dimensions
0.56 in H X 168.00 in W X 0.46 in L
Features
CAT6A ETHERNET CABLE: High-performance Ethernet Cable for error-free 1/2.5/5/10Gbps multi-gigabit connections; Low Near-End Crosstalk (NEXT) and Return Loss (RL); Individually tested to meet ANSI/TIA-568.2-D standards; Fluke Tested/ETL Verified
SHIELDED CAT6A CABLE: Improved signal integrity and protection against noise & electromagnetic (EMI/RFI) interference; Individual twisted pairs wrapped in foil; Outer covering w/ braided shield; Shielded RJ45 connectors with gold-plated pins
100W POWER OVER ETHERNET: 100% stranded copper wire delivers error-free data and stable PoE power, unlike lower quality copper-clad aluminum versions of other brands; Supports PoE devices up to 100W PoE++; Complies with IEEE 802.3bt (Type 4 and lower)
DURABLE LSZH JACKET: PVC Free, Low Smoke Zero Halogen (LSZH) cable jacket produces less dense and corrosive smoke than PVC; Braided construction resists damage from bending
SPECS: Category 6A Network Patch Cord; 14ft; Blue; 10Gbps; 500 MHz; 4 Pair S/FTP; Snagless RJ45 with Strain Reliefs; EVA, Al(OH)3; LSZH; 27 AWG; 100% Copper; ETL Verified; ANSI/TIA-568.2-D; Supports Cat6 and earlier standards; Backed for Life
Includes
CAT6A LSZH Ethernet Cable
Jacket Color
Blue
Jacket Material
Low Smoke Zero Halogen
Number of Conductors
4 Pair S/FTP
Rating
CAT6a - 10Gbit/s
Weight
0.330693 lbs
Overview
Cat6a Ethernet Low-Smoke Zero-Halogen (LSZH) Shielded cables support Multi-Gigabit/Multi-speed 1/2.5/5Gbps/10Gbp connections. It offers robust protection against electromagnetic interference (EMI/RFI) and noise, ensuring a fast, safe, and reliable network.
Low-Smoke Zero-Halogen (LSZH) CAT6A Ethernet Cable
LSZH Cat6a Network Cables are more eco-friendly than PVC cables. In the event of a fire, LSZH cables produce low levels of corrosive fumes and smoke. Low levels of acrid combustion pollutants promote increased visibility, resulting in safe and quick building evacuations by staff and first responders.
100W Power over Ethernet (PoE++)
This high performance Ethernet cable complies with the IEEE 802.3bt-2018 standard. It supports 100W PoE++, providing ample power to Type 4 PoE devices.
RJ45 Connectors with Snagless Clips
The Cat6a cable features snag-less connectors. Snagless molded boots protect the tab/latch on each RJ45 connector. The boots prevent the cable from snagging during cable routing and/or installation into network devices.
The molded boots feature integrated strain reliefs that prevent sharp connector/cable angles at the termination points.
This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.