Skip to content

StarTech.com PAC1023

Power Cord Extension Cable, Piggyback, 16 AWG, 125V/15A, 3ft (1m)

Mfr. Part #: PAC1023 / RS Stock #: 73233747

StarTech.com

StarTech.com PAC1023

Mfr. Part #: PAC1023
RS Stock #: 73233747

Description

Power Cord Extension Cable, Piggyback, 16 AWG, 125V/15A, 3ft (1m)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.70

10

$12.06

20

$11.81

Additional Inventory

Can ship in 10 days:

4026

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.00 ft
Color
Black
Connector A
NEMA 5-15 Power
Connector B
NEMA 5-15 Power
Includes
3 ft. Power Cord Extension - NEMA515-P To 2 x NEMA 5-15R
Jacket Material
Polyvinyl Chloride
Warranty
Lifetime

Overview

This 3 ft Power Extension Cord turns large power connectors into a single smaller, streamlined connector. Featuring two NEMA 5 15R to one NEMA 5 15P, the electrical extension cord maximizes the available space on your power strip, surge protector, or wall outlet.

Two Power Adapters
This pass through extension cord with multiple outlets allows you to connect up to two power adapters to a single outlet, providing additional connectivity for powered devices beyond what your power socket would normally offer.

Organize Your Power Cables
This 3 foot power cable provides additional length for connecting your powered devices, allowing for cleaner cable management.

Durable Design
Reduce the strain on your wall outlets by connecting heavier power adapters through this 16 AWG piggyback extension cord.

The Choice of IT Pros Since 1985?????
StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.???

PAC1023 is backed by a StarTech.com lifetime warranty and free lifetime technical support.