Skip to content

StarTech.com PEX16S550LP

16-Port PCI Express Serial Card - Low-Profile - High-Speed PCIe Serial Card

Mfr. Part #: PEX16S550LP / RS Stock #: 72014740

StarTech.com

StarTech.com PEX16S550LP

Mfr. Part #: PEX16S550LP
RS Stock #: 72014740

Description

16-Port PCI Express Serial Card - Low-Profile - High-Speed PCIe Serial Card

In Stock:

3

Price

Qty.

Standard Price

1

$513.27

3

$497.88

Additional Inventory

Can ship in 10 days:

63

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
PCI Express
Color
Yellow
Connector Type
1x PCI Express Male
Data Bits
5, 6, 7, 8
External Ports
16 - DB-9 Male
Includes
  • Serial Card
  • Low-Profile Bracket
  • Breakout Cables
  • Driver CD
  • Quick-Start Guide
  • Interface
    Serial
    Internal Ports
    1 - SP4 Male
    Max Baud Rate
    921.6 Kbps
    Number of Ports
    16
    Serial Protocol
    RS-232
    Standards
    PCI Express 1.1; PCI Power Management 1.2
    Stop Bits
    1, 1.5, 2
    Type
    PCI Express Serial Card
    Warranty
    2 Years

    Overview

    This PCI Express serial card adds 16 high-speed RS232 ports to your standard or low-profile desktop or server PC. This lets you maximize the number of available DB9 RS232 ports that are available for connecting your serial-based devices and equipment, while using only a single PCI Express (PCIe) slot. It’s the perfect solution for adding the serial ports you need, even if your desktop PC or server only has a limited number of PCIe expansion slots. Add 16 RS232 ports through one PCIe slot You can install the serial card to add 16 high-performance DB9 RS232 serial ports from a single PCIe slot. With two breakout cables of 8 ports each, the PCIe serial card maximizes the density of DB9 RS232 ports on a server or desktop computer. It’s ideal for system upgrades in a wide range of applications, including manufacturing equipment, POS equipment, security devices such as surveillance cameras, and environment or building control systems. The serial card is compliant with PCI Express 1.0a specification, and it's compatible with 1x, 2x, 4x, 8x and 16x PCI Express slots. High-speed serial communication The PCIe serial card delivers high-performance, high-speed serial communication, with support for data transfer rates of up to 921.6 Kbps. Easy installation The serial card is easy to install and configure, and compatible with a broad range of Windows® and Linux® operating systems. The card features IRQ sharing and supports plug-and-play serial device connections, which makes it convenient and easy to connect serial devices. It includes a low-profile bracket making it compatible with both full profile and low profile PC chassis slots. The PEX16S550LP is backed by a StarTech.com lifetime warranty and free lifetime technical support.