Skip to content

StarTech.com PEX2PCI4

PCI Express to 4 Slot PCI Expansion System - PCIeo PCI expansion box

Mfr. Part #: PEX2PCI4 / RS Stock #: 72014742

StarTech.com

StarTech.com PEX2PCI4

Mfr. Part #: PEX2PCI4
RS Stock #: 72014742

Description

PCI Express to 4 Slot PCI Expansion System - PCIeo PCI expansion box

In Stock:

5

Price

Qty.

Standard Price

1

$687.75

Additional Inventory

Can ship in 10 days:

39

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
PCI Express
Color
Black
Connector Type
1x PCI Express x1
External Ports
4 - PCI / PCI-X (Universal 3.3 & 5V, 32-bit) Slot
Interface
PCI / PCI-X
Output Voltage
12V DC V
Power Source
EPS-Powered
Type
4 Slot PCI Expansion System
Warranty
2 Years

Overview

StarTech.com's innovative PCI Express to PCI Expansion Chassis provides a quick and simple solution to I/O expandability on almost any PCI Express (PCIe) enabled system. Adding external PCI slots to a server/workstation or laptop, this cost-effective and time-saving method of simply adding additional PCI cards to a server/workstation or providing a platform to be able to swap PCI add-in cards between a mobile and desktop setup is the optimal method of maximizing the I/O capabilities of new or existing systems. The external expansion chassis adds four PCI slots (32-bit/33MHz) to the host computer system, through a single PCI Express connection. Providing total bandwidth of up to 250MBps from the x1 PCIe host controller card, which allows the host computer to function as though the cards in the expansion chassis were connected directly to the motherboard. The PCIe controller card connects directly to the PCI Expansion box with an included DVI cable for a reliable, high quality connection. A dependable I/O expansion solution, the Expansion Chassis is backed by StarTech.com's 2-year warranty and free lifetime technical support.