Skip to content

StarTech.com PXT1001410

10 ft 14 AWG Computer Power Cord Extension - C14 to C13

Mfr. Part #: PXT1001410 / RS Stock #: 72012704

StarTech.com

StarTech.com PXT1001410

Mfr. Part #: PXT1001410
RS Stock #: 72012704

Description

10 ft 14 AWG Computer Power Cord Extension - C14 to C13

In Stock:

1

Price

Qty.

Standard Price

1

$20.98

5

$19.93

10

$19.51

25

$19.09

50

$18.67

100

$18.25

200

$17.83

Additional Inventory

Can ship in 10 days:

854

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
120.00006479999999 Ft
Connector A
IEC 60320 C13 Power
Connector B
IEC 60320 C14 Power
Connector Type Cable end 1
IEC 60320 C13 Power
Connector Type Cable end 2
IEC 60320 C14 Power
Includes
10 ft. 14 AWG Computer Power Cord Extension C14 To C13
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
Lifetime
Wire Size
14 AWG

Overview

The PXT1001410 Power Cord Extension Cable's heavy-duty (14 AWG) wire gauge is more than sufficient for handling higher power loads, making it a reliable solution for connecting larger servers to PDUs (Power Distribution Units). This 10-foot Power Extension Cable features one computer power female connector and one hooded male power connector, enabling you to extend the connection between your PC and monitor by up to 10ft. This high quality replacement Power Extension Cable is backed by our Lifetime Warranty.